Coilcraft 0302 (0805) Chip Inductors
Coilcraft 0302 (0805) Chip Inductors are ultra-small wire-wound inductors that are 20% smaller than Coilcraft 0402CS Ceramic Chip Inductors. The 0302 series is available in inductance values ranging from 0.67nH to 34nH with tolerances down to 5%. Coilcraft 0302 (0805) Chip Inductors feature exceptionally high Q values of up to 131 at 2.4GHz.Features
- Ultra-small wire-wound inductor is 20% smaller than Coilcraft 0402CS Ceramic Chip Inductors
- Very high self-resonant frequencies
- Silver-platinum-glass frit terminations (RoHS compliant, 260°C compatible)
- Inductance values from 0.67 to 34nH
- Exceptionally high Q, up to 131 at 2.4GHz
- Samples of all values are available in Coilcraft Designer's Kit C370
Typical Inductance vs Frequency
Đã phát hành: 2013-01-28
| Đã cập nhật: 2022-03-11