Coilcraft 1812WBT Surface Mount Wideband RF Transformers
Coilcraft 1812WBT Surface Mount Wideband RF Transformers provide wide bandpass performance in a small 1812-sized ferrite body with a ceramic base. The components offer 50V isolation, 1/4W RF input power, and an ambient temperature range of -40°C to +85°C with Irms current. The 1812WBT RF Transformers from Coilcraft feature 1:1, 1.5:1, and 2:1 turn ratio options and RoHS compliant gold over nickel over moly-manganese terminations (other terminations available upon request).Features
- 1:1, 1.5:1, and 2:1 turn ratio options available
- Wide bandpass performance
- Small SMT package, 1812 size (4532 metric)
- Ferrite body with a ceramic base
- Moisture Sensitivity Level (MSL) 1
- Single or Dual channels available
- Gold over nickel over moly-manganese terminations
- Resistance to soldering heat is a maximum of 3x forty-second reflows at +260°C with parts cooled to room temperature between cycles
- RoHS compliant
Specifications
- 0.090µH to 14µH inductance range
- 50Vrms isolation
- 1/4W RF input power
- 200mA to 700mA rated current range
- <0.5dB to <2.25dB insertion loss range
- 0.34MHz to 645MHz bandwidth range
- Frequency ranges
- 2.2MHz to 65MHz
- 4MHz to 200MHz
- 10MHz or 50MHz test frequency options
- Temperature ranges
- -40°C to +85° ambient operating with Irms current
- Storage
- -40°C to +85°C component
- -40°C to +80°C Tape and reel packaging
- 4.52mm x 3.81mm x 3.43mm in dimension
- 131mg to 152mg in weight
Dimensions
Đã phát hành: 2015-05-07
| Đã cập nhật: 2022-03-11