Coilcraft DO5040H SMD Power Inductors

Coilcraft DO5040H SMD Power Inductors provide high energy storage and saturation current ratings as high as 33.4A. They utilize heavy gauge wire and self-leaded terminations for low DCR. Other features include an open magnetic flux path and industry-standard footprint. This series is AEC-Q200 Grade 3 (-40°C to +85°C) approved and RoHS and REACH compliant. Coilcraft DO5040H SMD Power Inductors are ideal for high-power DC-DC applications.

Features

  • Heavy gauge wire and self-leaded terminations for low DCR
  • Open magnetic flux path
  • High saturation current ratings (as high as 33.4A)
  • High energy storage
  • Industry-standard footprint
  • AEC-Q200 Grade 3 (-40°C to +85°C)
  • Ideal for high power DC-DC applications
  • RoHS and REACH compliant
Đã phát hành: 2013-02-07 | Đã cập nhật: 2022-03-11