Coilcraft Square Air Core RF Inductors Designer's Kit C438-2

Coilcraft Square Air Core RF Inductors Designer's Kit C438-2 contains 10x each of the 2% values in the High Inductance Square Air Core series. This kit contains components from the 1515SQ, 2222SQ, and 2929SQ surface mount inductor families. The inductors offer a 47nH to 500nH inductance range within a -40°C to +125°C operating temperature range.

Features

  • Surface mount
  • 2% tolerance
  • 47nH to 500nH inductance range
  • -40°C to +125°C operating temperature range
  • Air core material

Kit Contents

View Kit Contents

Đã phát hành: 2018-02-08 | Đã cập nhật: 2022-08-29