congatec COM Express® Type 6 Module Based on AMD Ryzen
congatec COM Express® Type 6 Module is based on the AMD Ryzen Embedded V1000 Series SOC, AMD's next-generation V1000 processor series. It features a "Zen" core architecture with up to 4 cores and improved graphic performance with a "Vega" GPU. The congatec COM Express® Type 6 Module also features up to 32GByte dual-channel DDR4 3200MT/s memory.Features
- AMD's Next-Gen V1000 processor series
- "Zen" core architecture with up to 4 cores
- Improved graphic performance with "Vega" GPU
- Up to 32GByte dual-channel DDR4 3200MT/s memory
- TDP scalable down to 12W
- Up to 4 x 4K DP / eDP
Block Diagram
Videos
Đã phát hành: 2020-12-03
| Đã cập nhật: 2024-04-16