congatec TC370 Computer-On-Modules
congatec TC370 Computer-On-Modules are Express™ Type-6 compact modules that are based on the 8th Generation Intel® Core™ processor family. These modules comply with COM Express 3.0 specifications and are equipped with two high-performance connectors that ensure stable data throughput. The congatec TC370 modules operate at 12VDC standard supply voltage and 0°C to 60°C temperature range. These modules provide a Trusted Platform Module (TPM 2.0) security and up to 64GB dual-channel DDR4 2400MT/s.Features
- 8th Generation Intel® Core™ SOC processor with up to 4 cores
- Configuration of display mode by software (LVDS/eDP)
- Low power consumption (TDP 15W, cTDP 10W)
- Up to 64GByte dual-channel DDR4 2400MT/s
- Optional eMMC 5.1 onboard mass storage
- Trusted Platform Module (TPM 2.0)
- COM Express compact type 6 module 95mm2 x 95mm2
Block Diagram
Videos
Đã phát hành: 2020-09-28
| Đã cập nhật: 2024-04-16