Molex OTS Micro-Fit+ 3mm-Pitch Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Fit+ 3mm-Pitch Cable Assemblies handle up to 8.5A of current to support demanding applications within a small footprint. Molex Micro-Fit+ 3mm-Pitch Cable Assemblies offer various circuit options, lengths from 150mm to 600mm, and a wire gauge sized to meet any prototyping requirement. Applications include consumer, sustainable energy, medical, telecommunications/networking, and automotive.

Features

  • 6.5A to 8A current rating
  • 3mm pitch
  • R-R or R-S types
  • Dual rows
  • 2, 4, 6, or 8 circuits
  • 150mm to 600mm length range

Applications

  • Consumer
  • Sustainable energy
  • Medical
  • Telecommunications/networking
  • Automotive
Đã phát hành: 2025-06-25 | Đã cập nhật: 2025-07-07