Chip Quik DIP300 SOIC Adapters
Chip Quik DIP300 Single Outline Integrated Circuits (SOIC) feature wide- and narrow-bodied adapters with a 10-28 dual in-line package (DIP) range. The SOICs offer an FR-4 UL 94V-0 PCB, a PA6T plastic body, and a gold-plated pin construction within its 1.27mm pitch. The Chip Quik DIP300 SOICs provide a ≤20mΩ contact resistance per contact and ≥500MΩ insulation resistance at 100V. The SOICs operate within a -40°C to +130°C temperature range and feature a 300VAC withstanding voltage per minute.Features
- 1.27mm pitch
- FR-4 UL 94V-0 PCB construction
- PA6T plastic (320°C melting point) body construction
- Gold-plated pin construction
- +260°C reflow max temperature
- -40°C to +130°C operating temperature range
- 1A current rating per contact
- ≤20mΩ contact resistance per contact
- ≥500MΩ insulation resistance at 100V
- 300VAC withstanding voltage per minute
Đã phát hành: 2023-12-07
| Đã cập nhật: 2023-12-15