KYOCERA AVX Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.

Applications

  • Automotive:
    • Infotainment
    • EVs
    • Sensors/cameras
    • Interior controls/lighting
    • ECUs/powertrain
    • Telematics/GPS
  • Medical:
    • Wearables
    • Patient monitoring
    • Surgical instruments
    • Implantable
  • Industrial:
    • Meters/controls
    • Commercial building equipment
    • Oil and gas/mining
    • Automation controls
    • Power supply
    • Alternative energy
  • Agriculture:
    • Heavy equipment
    • Irrigation systems
    • Ag lighting
  • Consumer:
    • Home appliances
    • Home entertainment
    • Personal care
  • Transportation/commercial vehicles:
    • Railway
    • Buses
    • E-Bikes
    • Personal rapid transit
    • Automated warehousing
       

Videos

Đã phát hành: 2024-04-08 | Đã cập nhật: 2024-06-13