Amphenol LTD RAPTOR Connectors

Amphenol LTD RAPTOR Connectors are designed for high-voltage and high-current systems in e-flight, electric vertical take-off and landing (e-VTOL), and hybrid applications. These connectors offer partial discharge-free performance at an operating voltage of 2kVAC (rms) at 30,000 feet, making them suitable for use with batteries, generators, motors, and power distribution units. RAPTOR connectors are built on the existing proven Amphenol LTD Rhino series for ground power applications, re-engineered for aerospace, and utilize the TALON contacts that offer an increased temperature capability of up to +200°C. With the IP68 sealing and an anti-decoupling ratchet mechanism on the coupling ring, these RAPTOR connectors ensure a reliable connection even under high vibration. Amphenol LTD RAPTOR Connectors offer excellent EMC performance and a high-voltage insulation system, meeting the future demands of high-power E-flight systems.

Amphenol LTD Raptor Connectors include a 90° plug that offers a right-angle exit for enhanced space savings. These low-profile 90° connectors maintain the same high performance as the standard inline plug.

Features

  • Designed for high operating voltages at aircraft altitudes
  • MIL-DTL-38999 series III derived shell sizes 15 to 25
  • High current TALON copper contact
  • Designed for standard AWG cables
  • 90° plug option offers a right-angle exit for enhanced space savings
  • Designed to minimize partial discharge
  • Insulator material and creepage/clearance distances increased for high voltages
  • Improved insulation geometry for HV electric fields

Applications

  • Autonomous air mobility (AAM)
  • e-flight
  • Urban air mobility (UAM)
  • e-VTOL
  • Hybrid
  • Drones
  • Fixed wing electric aircraft
  • Hydrogen powered aircraft
  • Comm air electrification
  • Batteries
  • Generators
  • Motors
  • Power distribution units

Specifications

  • >5000MΩ insulation resistance
  • MIL-DTL-38999 Series III fluid resistance
  • IP68 sealing rating
  • 4-bar fluid sealing
  • 500 mating cycles
  • -65°C to +150°C operating temperature range
  • RoHS compliant

Videos

Đã phát hành: 2024-07-18 | Đã cập nhật: 2025-04-03