Amphenol FCI RotaSense™ 2-Position Temperature Sensor Connector
Amphenol FCI RotaSense™ 2-Position Temperature Sensor Connectors are cost-effective two-piece temperature sensor connectors that accurately measure ambient temperatures. These connectors feature NPN silicon transistors for temperature sensing and optimize fan speed to ensure precise operating temperature control. These SMT board connectors withstand the IR reflow process and offer a locking feature to position the sensor module at three angles (0° / 45° / 90°). Amphenol FCI RotaSense 2-Position Temperature Sensor Connectors are designed with stacking and tilting features and offer a dielectric withstanding voltage of 1000VAC for 60 seconds. These sensor connectors are ideally used in automotive, IT datacom, and industrial applications.Features
- NPN silicon transistor for temperature sensing
- Accurate ambient temperature measurement
- Locking feature at 0° / 45° / 90° angles
- Stack height reduction with tilt function
- SMT board connector
- Withstands reflow temperature of +260°C for 10s
- Dual beam contact system
- Connection reliability
- Receptacle contacts protected by housing
- Prevents pin damage during connector mating
- Guiding and polarizing
- Prevents wrong orientation while mating
- Hold-down feature
- Extra board retention
- -65°C to 105°C operating temperature range
- Matte tin over nickel plating
- RoHS compliant and lead free
- Meets environmental, health, and safety requirements
Applications
- Automotive
- IT Datacom
- Industrial
Two-Piece Connector System
Tilting Options
Design Considerations
Connector Call-Outs
Đã phát hành: 2025-01-23
| Đã cập nhật: 2025-08-12