HARTING Han® HPR Compact Double Lever Housings
HARTING Han® HPR Compact Double Lever Housing is compatible with other HPR Compact hoods, allowing for easy interchangeability between screw locking and lever locking. The HPR Compact Double Lever Housing offers a 20% size and a 25% weight reduction compared to similar housing options. These design features save space and increase energy efficiency. This HARTING housing series Features integrated coding for easy keying of similar connectors and is IP69K- and outdoor-rated for use in harsh environments and long-term durability. HPR Compact Double Lever Housing is designed for a variety of machinery, energy, and railway applications.Features
- Up to 20% reduced size for space savings and increased energy efficiency
- Integrated coding for increased operator safety and elimination of failure due to misconnection
- IP69K- and outdoor-rated for a longer lifetime and fast installation in harsh environments
Applications
- Power conversion systems
- Windfarm interfaces
- Jumper cabling
- Distribution boxes
- Outdoor machinery
- Mining power conversion
- Remote energy storage
Specifications
- 6B to 24B sizes
- P68/69k according to ISO 20653
- Type 4/4x/12
- -40°C to +125°C operating temperature range
- Materials
- Aluminum die-cast
- Powder-coated
- NBR seal
- Approvals
- DNV GL
- CSA
- UL1977
- CE
Đã phát hành: 2025-07-15
| Đã cập nhật: 2025-07-24