Pasternack Push-Button Step Attenuators
Pasternack Push-Button Step Attenuators are designed for controlled signal reduction in broadband RF and microwave systems. These devices consist of precision RF attenuators and operate from DC to 4GHz and maintain a 50Ω impedance, enabling seamless integration into standard RF signal chains. The push-button attenuators' step‑attenuation network is engineered for stable performance, low insertion loss, and repeatable attenuation characteristics across the full operating frequency range. These attenuators use durable RF construction and SMA or Type‑N connectors, depending on model, ensuring solid electrical contact, low return loss, and long‑lasting performance. The push-button step attenuators are ideal for prototyping and characterization, production systems, instrumentation, and precision measurements.
Features
- DC up to 4GHz broad frequency range
- 50Ω standard impedance
- Available with SMA or Type‑N connectors
- Low VSWR design
- Durable mechanical design
- Built with rugged RF construction for reliability in lab and field environments
Applications
- Instrumentation
- Precision measurements
- Prototyping and characterization
- Production systems
| Mã Phụ tùng | Bảng dữ liệu | Loại đầu nối | Dải tần số | Độ suy giảm tối đa | Tần số tối đa | VSWR |
|---|---|---|---|---|---|---|
| PE70A1047N | ![]() |
N | 0 Hz to 3 GHz | 11 dB | 3 GHz | 1.5:1 |
| PE70A1047S | ![]() |
SMA | 0 Hz to 3 GHz | 11 dB | 3 GHz | 1.5:1 |
| PE70A1048N | ![]() |
N | 0 Hz to 3 GHz | 11 dB | 3 GHz | 1.5:1 |
| PE70A1048S | ![]() |
SMA | 0 Hz to 3 GHz | 11 dB | 3 GHz | 1.5:1 |
| PE70A1049N | ![]() |
N | 0 Hz to 4 GHz | 41 dB | 4 GHz | 1.55:1 |
| PE70A1049S | ![]() |
SMA | 0 Hz to 4 GHz | 41 dB | 4 GHz | 1.55:1 |
| PE70A1050N | ![]() |
N | 0 Hz to 4 GHz | 41 dB | 4 GHz | 1.55:1 |
| PE70A1050S | ![]() |
SMA | 0 Hz to 4 GHz | 41 dB | 4 GHz | 1.55:1 |