Marki Microwave RF Adapters

Marki Microwave RF Adapters are designed using a custom-made, resonance-free conical inductor to achieve superior broadband performance. The RF adapters feature a straight or right-angle with a 40kHz to 65GHz RF frequency range. The Marki Microwave RF Adapters are an exceptional option for performance, reliability, and ease of use compared to cumbersome self-made bias tees using off-the-shelf conical inductors. The devices are developed for test and measurement equipment applications.

Features

  • BT2-0040
    • 200kHz to 40GHz broadband
  • BTN-0050
    • 40kHz to 50GHz broadband
  • BTN-0065
    • 40kHz to 65GHz broadband
  • Low insertion loss
  • High power
  • Non-resonant
  • Compact size

Application Examples

Application Circuit Diagram - Marki Microwave RF Adapters
Đã phát hành: 2026-02-17 | Đã cập nhật: 2026-04-23