Same Sky TBL002B-350 Terminal Blocks

Same Sky TBL002B-350 Terminal Blocks feature a 3.50mm pitch, UL and CE safety approvals, and 1 to 24 poles. These terminal blocks provide a 45° angle orientation, 12mm x 12.85mm dimensions, 7A UL current rating, 300VDC voltage rating, and a receptacle connector type. Same Sky TBL002B-350 Terminal Blocks offer a push-button clamp, an interlocking mechanism on the side, and a wire gauge range of 24AWG to 18AWG.

Features

  • Interlocking (side)
  • Push-button clamp
  • Multiple color options

Specifications

  • 1 to 24 pole counts
  • Receptacle connector type
  • 45° orientation
  • 3.50mm pitch
  • 24AWG to 18AWG wire gauge range
  • 12mm x 12.85mm dimensions
  • 7A UL current rating
  • 300VDC UL voltage rating
  • 5A IEC current rating
  • 450VDC IEC voltage rating

Recommended PCB Layout

Mechanical Drawing - Same Sky TBL002B-350 Terminal Blocks
Đã phát hành: 2024-12-04 | Đã cập nhật: 2024-12-26