CONXALL Micro-Con-X Right-Angle PCB Connectors

CONXALL Micro-Con-X® Right-Angle PCB Connectors are designed for harsh environments and offer up to 7 high-performance contacts in connectors smaller than 1/2" in diameter. With a right-angle orientation, these connectors make installation easy for applications that require a connector perpendicular to a board. Both bayonet and positive-locking Insta-Click® versions are available with male pins or female sockets. CONXALL Micro-Con-X Right-Angle PCB Connectors are sealed to IP68 when mated and IP67 when unmated.

Features

  • Available with up to 7 contacts
  • Bayonet or Insta-Click lock styles
  • IP68 rated when mated
  • High-quality PBT material
  • Gold-plated contacts

Product Overview

Chart - CONXALL Micro-Con-X Right-Angle PCB Connectors
Đã phát hành: 2026-03-02 | Đã cập nhật: 2026-03-25