TE Connectivity / Corcom AHV Three-Phase High-Performance EMI Filters
TE Connectivity's (TE) / Corcom AHV Three-Phase High-Performance EMI Filters feature a dual- or single-stage delta configuration in a compact bookshelf or chassis design with a small footprint to save space and costs. The AHV series provides high voltage and current ratings to cover high-power applications. These modules filter electromagnetic interference (EMI) interferences from applications with a rated voltage of up to 760VAC and a current rating of up to 1000A. TE Corcom AHV filters have a higher voltage rating than typical three-phase filters, making them ideal for markets such as renewable converters/inverters, EV charging facilities, and other industrial equipment and devices.Features
- Dual- or single-stage delta configuration
- High voltage and current rating to cover high-power applications
- Compact small, footprint design (bookshelf and chassis mount) saves space and costs
- Filters high current and voltage EMI
- Low leakage current
- Superior performance
- UL recognized as per UL 60939-3 and CSA22.2 No 8
- RoHS compliant
Applications
- IT power distribution networks
- 3-phase drives
- Renewable energy systems
- Process automation equipment
- Energy conversion devices
Typical Circuit Diagram
Đã phát hành: 2022-10-07
| Đã cập nhật: 2024-01-30