TE Connectivity / Corcom MRI LED Lighting Filters

TE Connectivity’s (TE) Corcom MRI LED Lighting Filters target MRI Rooms that use Class II LED drivers to power the LED lights. The MRI LED lighting filters are designed to be used outside a shielded MRI room and will clean up conducted electromagnetic interference (EMI) noise between 10KHz and 1GHz with a powerful three-stage attenuation circuit that brings insertion loss to 100dB. The electrical power within the MRI room needs to be supplied by clean power, allowing OEM light fixture manufacturers to comply with the low noise levels required by MRI equipment manufacturers. TE's MRI LED lighting filters are also available for drop-in replacements and come in two-, three-, and four-channel versions, providing scalability and flexibility to choose the correct number of circuits to accommodate a specific installation.

Features

  • Compatible with 40V, 3A drivers
  • Offers both differential and common mode noise filtering
  • Attenuates EMI in a wide frequency range
  • Filter is protected against radiated noise
  • Excellent choice for high noise drivers

Specifications

  • Materials
    • Steel enclosure
    • Steel threaded pipe
    • Easy connect terminal blocks
  • Electrical
    • Class II output 100W
    • 3A/up to 40VDC
  • -100dB between 10KHz-1GHz typ. insertion loss
  • -10°C to +60°C operating temperature range
  • Dimensions
    • 8.70" length
    • 3.98", 5.35", or 6.73" width
    • 1.93" (add 2.52" for metal pipe) depth
Đã phát hành: 2018-12-18 | Đã cập nhật: 2023-01-04