Cornell Dubilier / Knowles 150 Series Axial Leaded Capacitors
Cornell Dubilier (CDE) 150 Series Axial Leaded Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a rated voltage of 63VDC to 1000VDC. These 150 series capacitors are non-inductively wound and feature non-polar construction. The epoxy end fill meets the UL 94V-0 flammability rating, while the flame-retardant outer wrap meets UL 510 standards. CDE 150 Series Axial Leaded Capacitors are general-purpose devices suitable for blocking, bypassing, decoupling, smoothing, and some timing applications.Features
- Non-inductively wound
- Non-polar design
- Flame-retardant
Applications
- General purpose
- Blocking
- Bypass
- Decoupling
- Smoothing
- Timing
Specifications
- 0.001µF to 10µF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerance
- 63VDC to 1000VDC voltage range
- Epoxy end fill meets UL 94V-0
- Outer wrap meets UL 510
- -55°C to +125°C operating temperature range
Outline Drawing
Đã phát hành: 2025-04-29
| Đã cập nhật: 2025-05-30