Cornell Dubilier / Knowles 953B Metallized Polypropylene Film Capacitors
Cornell Dubilier / Knowles 953B Metallized Polypropylene Film Capacitors are designed for reliable filtering and smoothing in uninterruptible power supply (UPS) systems and other AC output filtering applications. CDE 953B features an integrated fused metallization pattern and UL 810 recognition for fail-safe operating at temperatures up to +85°C. The 953B capacitors offer values ranging from 2.5μF to 50μF and voltages at 160VAC, 250VAC, and 275VAC. This CDE series offers -40°C to +85°C performance and meets the requirements of UL 94V-0 for flammability.Features
- Fuse protection
- UL 810 recognized
- Low dissipation factor
- Self-healing
- RoHS compliant
Applications
- Uninterruptible power supplies (UPS)
- AC output filtering
Specifications
- 2.5μF to 50μF capacitance range
- ±10% capacitance tolerance (±5% optional)
- 160VAC, 250VAC, 275VAC rated voltages
- 6mΩ to 18mΩ typical ESR range at 10kHz
- 30nH to 38nH typical ESL
- -40°C to +85°C operating temperature range
- UL 94V-0 plastic case material
- UL 94V-0 dry resin
- Tin-plated copper terminals
- 37.5mm and 52.5mm lead spacing options
- IEC Climatic Category 40/85/56 (test conditions +40°C, 93% RH, rated voltage, 1000 hours)
- 10,000 hours at rated voltage and +85°C service life objective
- UL 810 protection file number E71645
Đã phát hành: 2018-07-06
| Đã cập nhật: 2025-08-10