Cornell Dubilier / Knowles BLS +125°C DC-Link Capacitors

Cornell Dubilier / Knowles BLS +125°C DC-Link Capacitors feature advanced construction and technology to meet the challenges of harsh environments. Rated for up to +125°C, these capacitors undergo 2000 hours of temperature/humidity/bias (THB) testing at +85°C and 85% relative humidity (RH) while operating at rated voltage, ensuring long-term durability and resistance to failure in harsh environments where higher temperatures and moisture levels can impact component integrity. The capacitors are qualified to automotive-grade electrical and mechanical testing per the AEC-Q200 standard. Cornell Dubilier / Knowles BLS +125°C DC-Link Capacitors feature robust construction and are suitable for both horizontal and vertical board mounting. The BLS series is ideal for DC filtering and DC link applications where reliable performance under variable environmental conditions is crucial.

Features

  • THB rated and 100% greater life under THB test conditions
  • For DC filtering and DC link applications where reliable performance under variable environmental conditions is essential
  • Wide temperature range optimized for high-speed SiC semiconductor switching
  • Suitable for high-frequency applications
  • Withstands harsh, humid conditions
  • High capacitance with high ripple current
  • High RMS current ratings for handling higher-order harmonics
  • Self-healing for added reliability
  • Suitable for horizontal or vertical board mounting
  • Robust construction
    • Encased in plastic with thermosetting resin potting
    • Plastic case and dry resin meet UL 94V-0 requirements
    • Excellent resistance to solvents and mechanical stress
    • Tin-plated copper terminals for best solderability
  • Meets IEC 61071, AEC-Q200, and RoHS standards

Applications

  • Solar, EV, and other inverters
  • Inverters using broadband semiconductors (SiC)
  • Uninterruptible power supply (UPS), backup, and portable power systems
  • Motor drives
  • Automotive and other transportation systems
  • DC-link and power output filtering

Specifications

  • THB +85°C / 85% RH 2000hrs at rated voltage
  • 1µF to 220µF capacitance range
  • 450VDC to 1100VDC voltage ratings
  • 100,000hrs life expectancy at +70°C hot spot, at rated voltage
  • 2- or 4-pin lead configurations
  • 32mm x 18mm x 9mm to 57.5mm x 65mm x 45mm case size dimensions (L x H x T)
  • -55°C to +125°C operating temperature range

Videos

Performance Graphs

Performance Graph - Cornell Dubilier / Knowles BLS +125°C DC-Link Capacitors
Đã phát hành: 2025-12-22 | Đã cập nhật: 2026-04-21