Cornell Dubilier / Knowles DME Polyester Film Capacitors
Cornell Dubilier (CDE) DME Polyester Film Capacitors offer a .01µF to 10µF capacitance range, 100VDC to 1000VDC voltage range, and ±10% capacitance tolerance. These radial-leaded, mini-dipped capacitors offer the same performance as other capacitors of twice the size. DEM capacitors self-heal shorts caused by overvoltage terminals and utilize a thinner dielectric construction. CDE DME Polyester Film Capacitors feature a wide operating temperature range of -55°C to +125°C and 3000MΩ insulation resistance.Features
- 0.01µF to 10µF capacitance range
- ±10% capacitance tolerance
- 100VDC to 1000VDC voltage range
- 150% dielectric strength
- 1% maximum dissipation factor
- 3000MΩ insulation resistance
- 1000hr life test at +85°C
- -55°C to +125°C operating temperature range
Dimensions
Đã phát hành: 2025-04-29
| Đã cập nhật: 2025-05-30