Cornell Dubilier / Knowles QAS Arc Suppressor/Snubber Network Film Capacitors

Cornell Dubilier / Knowles QAS Arc Suppressor/Snubber Network Film Capacitors extend the operating life of electronic and electromechanical devices by reducing or eliminating electrical arcing, noise, and EMF. CDE QAS Film Capacitors feature relay contact protection and noise reduction on controllers and drives. The devices are coated with flame-retardant epoxy and include Spark Arc Suppression circuits (RC networks). QAS capacitors are designed to reduce arcing and noise generated and produced in switches, mechanical relays, and solid-state devices.

Features

  • Noise and arc suppression
  • RC snubber network
  • Relay contact protection
  • Noise reduction on controllers and drives
  • EMI/RFI reduction
  • dv/dt suppression
  • Coated with flame-retardant epoxy

Applications

  • Switches
  • Mechanical relays
  • Solid-state devices

Specifications

  • 0.10µF, 0.25µF, 0.50µF, or 1.0µF capacitance
  • 200VDC/125VAC, 60Hz to 1600VDC/660VAC, 60Hz rated voltage
  • 22Ω, 39Ω, 47Ω, 100Ω, 150Ω, 220Ω, 330Ω, and 680Ω resistor values
  • ±10% capacitance and resistor tolerance
  • Metallized polyester construction in series with an anti-surge resistor
  • -55°C to +85°C operating temperature range

Videos

Application Examples

Application Circuit Diagram - Cornell Dubilier / Knowles QAS Arc Suppressor/Snubber Network Film Capacitors

Dimensions

Mechanical Drawing - Cornell Dubilier / Knowles QAS Arc Suppressor/Snubber Network Film Capacitors
Đã phát hành: 2024-02-23 | Đã cập nhật: 2025-08-10