Cosel CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

Features

  • Up to 96% efficiency
  • Compact brick size
  • High density
  • High reliability, no built-in aluminum and tantalum electrolytic capacitor
  • Offered in a range of sizes
  • Built-in overcurrent, overvoltage, and thermal protection circuits
  • Built-in remote on/off
  • 5-year warranty
  • RoHS compliant

Specifications

  • 36VDC to 76VDC input voltage range
  • 3.3V to 48V output voltage range
  • 4.2A to 58.5A output current range
  • 59.4W to 702W output power range
  • 2.25kV isolation voltage
  • -40°C to +85°C operating temperature range

CHS Families

CHS60 - 36VDC to 76VDC rated input, 60W rated output, 3.3V/5V/12V output

CHS80 - 36VDC to 76VDC rated input, 80W rated output, 3.3V/5V/12V output

CHS120 - 18VDC to 76VDC rated input, 120W rated output, 5V/12V/15V/24V output

CHS200 - 36VDC to 76VDC rated input, 200W rated output, 3.3V/5V/12V output

CHS300 - 18VDC to 76VDC rated input, 300W rated output, 5V/10V/12V/15V/24V/28V/32V/48V output

CHS380 - 36VDC to 76VDC rated input, 380W rated output, 10V/12V output

CHS400 - 18VDC to 76VDC rated input, 400W rated output, 10V/12V/15V/24V/28V/32V/48V output

CHS500 - 36VDC to 76VDC rated input, 500W rated output, 12V output

CHS700 - 36VDC to 76VDC rated input, 700W rated output, 12V output

Đã phát hành: 2017-09-27 | Đã cập nhật: 2022-11-04