Cosel LHA150F / LHA300F Open-Frame AC/DC Power Supplies
Cosel LHA150F and LHA300F Open-Frame Power Supplies are low-profile 150W and 300W isolated AC/DC modules with OC III safety certification. These power supplies feature 12V to 48V DC output and reduced noise through a resonant circuit. The units operate over a -10°C to +70°C temperature range. Cosel LHA150F and LHA300F Open-Frame Power Supplies offer high reliability and have a five-year warranty.
Features
- Small and low profile
- 27mm, 150W
- 37mm, 300W
- Open-frame type
- High reliability
- Low noise
- High-frequency noise reduced by resonant circuit
- Harmonic attenuator (complies with IEC61000-3-2)
- -10°C to +70°C operating temperature range
- Safety approvals
- UL 62368-1, c-UL, EN 62368-1
- EN 62477-1 OVC III (overvoltage category)
- CE marking
- Low voltage directive
- RoHS compliant
- 5-year warranty
Specifications
- LHA150F
- 150W output wattage
- DC output
- 12V at 12.5A
- 24V at 6.3A
- 36V at 4.2A
- 48V at 3.2A
- LHA300F
- 300W output wattage
- DC output
- 12V at 25A
- 24V at 12.5A
- 48V at 6.3A
Block Diagram
Đã phát hành: 2019-10-16
| Đã cập nhật: 2025-12-14