COSELSYNC CXLA 100W & 150W Medical AC Adapters
COSELSYNC CXLA 100W and 150W Medical AC Adapters are single-output AC-DC switching adapters available in Class I and Class II types. These COSELSYNC ECO Green medical AC adapters deliver 100W or 150W of continuous power at an operating temperature range of -30°C to +70°C. CXLA Medical AC Adapters comply with global safety and EMC regulations and are ideal for patient monitoring systems, diagnostic and imaging equipment, home healthcare, and laboratory/clinical devices.
Features
- Wide 90VAC to 264VAC input voltage range
- Comprehensive protections
- Short-circuit
- Over-voltage
- Over-current
- Overtemperature
- Compliant with IEC60601-1 Ed.3.2
- Suitable for Type BF medical equipment
- High efficiency and high reliability
- 2 x MOPP isolation
- Meets DOE Level VI efficiency standards (and complies with DOE Level VII requirements)
- ≤0.15W no load power consumption
Applications
- Patient monitoring systems
- Diagnostic and imaging equipment
- Home healthcare
- Laboratory and clinical devices
Specifications
- 100W or 150W output power
- 12V, 19V, or 24V output voltage
- Rated current
- 4.17A to 8.34A (CXLA100F)
- 6.25A to 12.5A (CXLA150F)
- 100VAC to 240VAC normal input voltage range
- 47Hz to 63Hz input frequency range
- -30°C to +70°C operating temperature range
Additional Resources
Dimensions
Đã phát hành: 2026-03-02
| Đã cập nhật: 2026-03-05