Coto Technology COTOMOS® S117X High-Voltage SiC MOSFET Relays
Coto Technology COTOMOS® S117X High-Voltage Silicon Carbide (SiC) MOSFET Relays support and sustain load voltages of 1700V while carrying a current of up to 170mA. The SiC material is designed for extreme durability, ensuring stable performance in volatile environments under variable humidity. The relays operate across a wide temperature range of -40°C to +85°C. Additional features include low switching loss, high breakdown voltage, low ON resistance, and low off-state leakage current. Coto COTOMOS S117X High-Voltage SiC MOSFET Relays are available in a 6-DIP or SMD package type with a 1A contact form. Ideal applications include those requiring high voltage, high temperatures, and high frequency. Target markets include solar inverters and smart grids, electric vehicle (EV) charging stations, battery management systems, and factory automation control.Features
- Low ON-resistance
- Low off-state leakage current
- Low switching loss
- High breakdown voltage
- Durability of SiC material ensures stable performance in volatile environments
- SiC FET output
- 6-DIP or SMD package type
Applications
- Battery management systems
- Factory automation control
- EV charging stations
- Solar inverters and smart grids
Specifications
- 1700V load voltage (AC peak or DC)
- Load current
- A (AC): 120mA
- B (DC): 150mA
- C (DC): 170mA
- 20Ω maximum ON-resistance
- 1µA maximum off-state leakage current
- 1A contact form
- -40°C to +85°C operating temperature range
- +260°C pin-soldering temperature (10s maximum)
Package Options
Device Schematic
Đã phát hành: 2024-10-30
| Đã cập nhật: 2024-11-13