Cree LED CV28D 3-in-1 Lensed SMD LEDs

Cree LED CV28D 3-in-1 Lensed SMD LEDs feature FusionBeam™ technology and an IPx6/IPx8 water-resistant rating in a PLCC6 package. FusionBeam technology fuses colors and blends RGB into white while directing the beam of light to the intended viewers. The technology can display text, logos, and icons and reduce light pollution horizontally and vertically. These high-performance tricolor SMT LEDs are designed for a wide range of applications. A super-matched viewing angle and high brightness make these LEDs suitable for outdoor and full‑color video signage applications. To minimize the effects of long-term exposure to direct sunlight, the encapsulation resin contains UV inhibitors, resulting in stable light output over the Cree LED's life. The PLCC6 package has increased package height to make the manufacturing process easier.

Features

  • FusionBeam technology
    • Fuses colors together, blends RGB into white
    • Directs the beam of light to the intended viewers
    • Can display text, logos, icons, and videos
    • Reduces light pollution both horizontally and vertically
  • 2.8mm x 2.8mm x 4.3mm size
  • 6mm to 10mm+ typical pitch range, up to 6x more pixels per area than full-color P2 solutions
  • Dominant wavelength
    • 619nm to 624nm for red
    • 520nm to 540nm for green
    • 460nm to 480nm for blue
  • 30° typical beam angle
  • Typical luminous intensity
    • 750mcd for red
    • 1350mcd for green
    • 240mcd for blue
  • Water-resistant (IPx6/IPx8)
  • UV stabilized
  • Easy to align and assemble
  • Moisture Sensitivity Level (MSL) 5a
  • Lead-free and RoHS-compliant

Applications

  • Roadway
  • Retail
  • Scoreboards
  • Pools
  • Breezeways
  • Lobbies
  • Atriums
  • Interior facades

Specifications

  • Forward voltage ranges
    • 2.1V to 2.6V for red
    • 2.7V to 3.4V for green
    • 3.0V to 3.8V for blue
  • Maximum forward currents
    • 50mA for red, 200mA peak
    • 35mA for green, 100mA peak
    • 20mA for blue, 100mA peak
  • 5V maximum reverse voltage
  • 10μA maximum reverse current
  • Maximum power dissipation
    • 130mW for red
    • 119mW for green
    • 76mW for blue
  • -40°C to +85°C operating temperature range
  • +110°C maximum junction temperature
  • Maximum thermal resistance
    • Junction-to-ambient
      • 440°C/W for red
      • 480°C/W for green
      • 420°C/W for blue
    • Junction-to-solder point
      • 180°C/W for red
      • 230°C/W for green
      • 200°C/W for blue
  • 1000V electrostatic discharge (ESD) classification (MIL-STD-883E)

FusionBeam™ Technology

Cree LED CV28D 3-in-1 Lensed SMD LEDs

High Resolution

Unlike traditional through-hole LEDs with low resolution and poor color blending, CV28D delivers 2.5x the resolution, comparable to upgrading from standard definition 480p to full HD 1080p. The dark black package enhances contrast, producing crisper text and sharper images, while the slim 4.3mm height enables the design of thinner, lighter signs.

CV28D-enabled signs can now display icons, photos, logos, and videos. With improved branding and picture quality, the CV28D LEDs are easier to understand for all reading abilities and offer versatility for signs that can currently only display text or simple shapes.

Performance Graph - Cree LED CV28D 3-in-1 Lensed SMD LEDs

Full-Color Brilliance with Color Blending

Powered by FusionBeam Technology, these LEDs blend individual RGB LED dies into a single, uniform color, delivering vivid, accurate colors to the intended audience. Its color uniformity is up to 18x better than standard RGB SMD signage LEDs, which only maintain color consistency in one direction (either side-to-side or up-to-down). With FusionBeam Technology, the CV28D provides true-to-life colors visible from all angles, enhancing image quality even at close distances.

Performance Graph - Cree LED CV28D 3-in-1 Lensed SMD LEDs

Targeted Output

Cree LED CV28D components feature advanced directionality, precisely directing light toward the intended viewer while reducing light trespass and pollution by up to 4x compared to standard RGB SMD LEDs. This targeted output provides clearer, brighter displays without misdirecting light on the sky, ground, or neighboring structures, making it ideal for areas with strict light pollution regulations. When utilizing the CV28D LEDs, the front of the target is illuminated up to 52% versus the 20% for RGB SMD LEDs.

Performance Graph - Cree LED CV28D 3-in-1 Lensed SMD LEDs

High Nit Levels for Daytime Visibility

Normal RGB SMD LEDs spread light in all forward directions, resulting in lower sign nit levels. CV28D LEDs increase the sign nit levels by concentrating light output straight out.

Performance Graph - Cree LED CV28D 3-in-1 Lensed SMD LEDs

Performance Graph

Performance Graph - Cree LED CV28D 3-in-1 Lensed SMD LEDs
Đã phát hành: 2024-10-14 | Đã cập nhật: 2025-04-15