Cree LED J Series® 2835 J-/N-Class Precision Dimming LEDs

Cree LED J Series® 2835 J-/N-Class Precision Dimming LEDs combine high efficacy and excellent value in a 2.8mm x 3.5mm x 0.7mm reliable package. The LEDs are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights. Precision dimming provides a simplified approach to addressing the issue of unacceptable LED light output and hue variations when using low‑current dimming. Most solutions just control voltage, while Precision Dimming controls voltage and color rendering metrics, including CRI and TM-30 Rf.

Features

  • 2.8mm x 3.5mm x 0.7mm industry compatible size
  • 3V configuration
  • Flux and chromaticity binned at +25°C
  • 6500K to 2700K ANSI CCTs available
  • 80 and 90 CRI minimum available
  • 120° viewing angle
  • White illumination color
  • Class 2 ESD withstanding voltage (JEDEC JS-001-2012)
  • Reflow solderable
  • Moisture Sensitivity Level (MSL) 3
  • J-Class only
    • UL® recognized component (E495478)
    • RoHS and REACH compliant

Applications

  • Downlights
  • Troffers
  • Panel lights

Specifications

  • 5V maximum reverse voltage
  • +125°C maximum LED junction temperature
  • -40°C to +105°C operating temperature range
  • J-Class
    • 8.8°C/W typical thermal resistance, junction-to-solder point
    • -1.02mV/°C typical temperature coefficient of voltage
    • 480mA maximum DC forward current
    • 2.8V maximum forward voltage at 55mA, +25°C, 2.68V typical
    • 0.2W power class
    • 31.0lm typical flux
    • 210LPW typical efficacy
  • N-Class
    • 11°C/W typical thermal resistance, junction-to-solder point
    • -1.4mV/°C typical temperature coefficient of voltage
    • 240mA maximum DC forward current
    • 3.0V maximum forward voltage at 55mA, +25°C, 2.86V typical
    • 0.5W power class
    • 78.1lm typical flux
    • 182LPW typical efficacy
Đã phát hành: 2023-07-19 | Đã cập nhật: 2024-08-05