Cree LED XLamp® XP-L Color LEDs
Cree LED XLamp® XP-L Color LEDs are multi-color RGBW LEDs that deliver high-lumen output and excellent color mixing. These LEDs offer high-density and high-intensity options in 3535 packages. The XLamp XP-L LEDs are available in red, green, blue, and white colors in a single package. These LEDs feature a small distance between the LED die and create a small optical source for superior optical control and efficient color mixing. The XLamp XP-L LEDs feature significantly lower thermal resistance with better thermal transfer than other similar sized LEDs. These LEDs are optimized for high-performance RGBW lighting applications, such as color-changing, architectural, and entertainment.Features
- Individually addressable LEDs
- Electrically neutral thermal path
- 1A maximum drive current per 3535 LED
- UL® recognized component (E349212)
- REACH and RoHS compliant
Specifications
- Viewing angle:
- 110° (FWHM) for high density
- 120° (FWHM) for high intensity
- Class 3B ESD withstand voltage (HBM per Mil-Std-883D)
- 150°C LED junction temperature
Applications
- Specialty lighting:
- Entertainment
- Architectural
- Color changing
- Stage lighting
High-Intensity Mechanical Diagram
High-Density Mechanical Diagram
Đã phát hành: 2024-06-18
| Đã cập nhật: 2025-01-10