Cree LED XLamp® XHP35.2 Pro9™ LEDs
Cree LED XLamp® XHP35.2 Pro9™ Light Emitting Diodes (LEDs) are built on the high-power LED array technology and are available in the XP footprint. These LEDs enhance the voltage characteristics, reliability, and efficacy of the XHP35 LED in the same 3.45mm x 3.45mm footprint. The XHP35.2 Pro9 LEDs feature a 0.7°C/W low thermal resistance, 700mA maximum drive current, 12.2V maximum forward voltage (at 350mA, +85°C), and +150°C LED junction temperature. These LEDs offer up to 10% higher efficacy for 90 and 95 Color Rendering Index (CRI) over standard LEDs while maintaining the color rendering quality.The XLamp XHP35.2 Pro9 LEDs offer easy drop-in upgrades to achieve higher system LPW on the XHP35 designs with minimal system redesign cost. These LEDs comply with RoHS, REACH, and JEDEC J‑STD‑020C (reflow solderable) standards. The XHP35.2 Pro9 LEDs are available in 3-step and 2-step EasyWhite® bins at 2700K to 4000K Correlated Color Temperature (CCT) and are optimized for premium indoor lighting applications.
Features
- At ≤30°C/85% RH, unlimited floor life
- Wide viewing angles (FWHM)
- 130°C for high-density options
- 120°C for high-intensity options
- 0.7°C/W low thermal resistance
- 700mA maximum drive current
- 12.2V maximum forward voltage (at 350mA, +85°C)
- 380lm to 590lm luminous flux range at 350mA
- Available in 3-step and 2-step EasyWhite® bins at 2700K to 4000K CCT
- 90CRI minimum
- Complies with JEDEC J‑STD‑020C reflow solderable standard
- RoHS and REACH compliant
Applications
- Premium indoor lighting:
- Spot
- Track
- Downlight
Electrical Characteristics (Tj=85°C)
Mechanical Drawing
Đã phát hành: 2023-07-28
| Đã cập nhật: 2023-09-26