Cree LED XLamp XN-P Color LEDs
Cree LED XLamp® XN-P Color LEDs are high-power and flexible LEDs that are compatible with existing 5.75mm x 4.68mm LED-based designs. These LEDs are available in red, blue, green, and either amber, white, or lime colors in a single package. The XLamp XN-P LEDs feature 3A maximum continuous drive current per LED die, 120° viewing angle (FWHM), and 3000mA DC forward current (single color). These LEDs are ideal for color-changing lighting applications where maximum impact and intensity are required. The XLamp XN-P LEDs are used in architectural spots, machine vision, and entertainment moving heads.Features
- 3A maximum continuous drive current per LED die
- 120° viewing angle (FWHM)
- Individually addressable LEDs
- Electrically neutral thermal path
- 3000mA DC forward current (single color)
- Reflow solderable - JEDEC-J-STD-020
- 0.7°C/W thermal resistance, junction to solder point
- Class 3B ESD withstand voltage (HBM per Mil-Std-883D)
Applications
- Entertainment heads
- Machine vision
- Architectural spots
Performance Graph
Mechanical Diagram
Đã phát hành: 2024-12-17
| Đã cập nhật: 2025-01-06