Crouzet GNR Solid State Relays
Crouzet GNR Solid State Relays offer a 20A or 30A current rating, DIN Rail mounting style, and 24VAC to 660VAC voltage range. GNR relays feature zero cross and instantaneous switching types, making them ideal for a wide range of applications. The zero cross switching modules are for use in lighting applications and heating elements, while the instantaneous modules work in motion applications and various miscellaneous environments. Crouzet GNR Solid State Relays provide overvoltage protection and a long life expectancy.Features
- 20A or 30A current ratings
- 24VAC to 660VAC output voltage range
- cЯUus, CE, EAC certifications
- DIN Rail mounting design
- Output protection provided
Applications
- Zero cross switching type
- Heating elements - no inrush current
- Commercial food processing machines
- Plastic injection molding / extrusion
- Furnaces
- HVAC
- Textile
- Residential heating
- Infrared heating
- Drying
- Thermoforming
- Soldering equipment
- Lighting - strong inrush currents
- Theaters
- Municipalities
- Cinemas and stages
- Airport runways
- Streets and roadways
- Warehouses
- Office spaces
- Hazardous location and beacons
- Heating elements - no inrush current
- Instantaneous switching
- Motion - strong start current
- Pumps
- Compressors
- Conveyor systems
- Fans
- Elevators
- Lifts
- Hoists
- Motorized exercise equipment
- Miscellaneous
- Power transformers
- Electromagnets
- Switching power supplies
- Regulators
- Inverters
- Power converters
- Uninterruptible power supplies
- Power factor correction capacitors
- Solenoid valves
- Motion - strong start current
Tools
Heatsinks
Adaptors
Thermal Pads
Screws
Thermal Grease
Thermal Grease for Heatsink Mounting
Label
Industrial Mounts
Đã phát hành: 2020-09-23
| Đã cập nhật: 2024-04-10