Crouzet Solid State Relays

Crouzet Solid State Relays offer a wide range up to 125A current and 660V voltage rating. These relays feature both IP00 and IP20 rated, removable covers, a lightweight design, and very long life expectancy. The classic GN series provides overvoltage protection, while the all the relays are easy to install, easy to use, and robust. Crouzet Solid State Relays are ideal for heating elements, motion applications, and lighting environments.

Features

  • Integrated removable covers
  • Lightweight design
  • Long life expectancy
  • Wide range
  • Easy to install
  • Easy to use
  • Robust design

Applications

  • Heating elements - no inrush current
    • Commercial food processing machines
    • Plastic injection molding / extrusion
    • Furnaces
    • HVAC
    • Textile
    • Residential heating
    • Infrared heating
    • Drying
    • Thermoforming
    • Soldering equipment
  • Lighting - strong inrush currents
    • Theaters
    • Municipalities
    • Cinemas and stages
    • Airport runways
    • Streets and roadways
    • Warehouses
    • Office spaces
    • Hazardous location and beacons
  • Motion - strong start current
    • Pumps
    • Compressors
    • Conveyor systems
    • Fans
    • Elevators
    • Lifts
    • Hoists
    • Motorized exercise equipment
  • Miscellaneous
    • Power transformers
    • Electromagnets
    • Switching power supplies
    • Regulators
    • Inverters
    • Power converters
    • Uninterruptible power supplies
    • Power factor correction capacitors
    • Solenoid valves

Videos

Đã phát hành: 2020-09-23 | Đã cập nhật: 2024-04-10