Crouzet V4-83170 Subminiature Microswitches

Crouzet V4-83170 Subminiature Microswitches offer a high-precision, flexible leaf snap-action mechanism. The series features a choice of connections with symmetric and asymmetric pinning and a wide choice of actuators on two possible fixing positions (pre-assembled or retrofittable). V4-83170 switches can operate without a balance point, even at extremely slow actuating speeds, and offer high resistance to shock and vibration. Crouzet V4-83170 Subminiature Microswitches can be used in low-voltage applications for auxiliary signaling contacts.

Features

  • High-precision, flexible leaf snap-action mechanism
  • Operation without a balance point, even at extremely slow actuating speeds
  • Current ratings from 1mA 4VAC up to 12(6)A 250VAC and 1/4hp 125VAC to 250VAC
  • High resistance to shock and vibration

Applications

  • Specialty vehicles
    • Seatbelt detection
    • Joystick controls
    • Reverse switch for forklifts
    • Sweepers
  • Valves and actuators
  • Low voltage for auxiliary signaling contacts

Specifications

  • 12A/250VAC maximum current rating
  • IP40 protection
  • -40°C to +150°C operating temperature range
  • 0.6N to 2.2N maximum operating force
  • 0.08mm or 0.15mm maximum differential travel
  • 0.5mm minimum overtravel
  • 30 million mechanical life cycles

Videos

Đã phát hành: 2020-12-02 | Đã cập nhật: 2024-07-02