Crowd Supply D-MARK Stepper Motor Driver Module

Crowd Supply D-MARK Stepper Motor Driver Module slots into the D-MARK Controller Board and can drive 4- to 8-wire step motors up to 2A. Current limiting can be adjusted using the onboard trimpot. The D-MARK Programmer Clamp is part of the Crowd Supply D-MARK series.

Features

  • Drives 4- to 8-wire step motors up to 2A
  • Slots into the D-MARK controller board
  • Current limiting adjustable
Đã phát hành: 2021-09-02 | Đã cập nhật: 2023-03-14