Crowd Supply PiJuice Case

Crowd Supply PiJuice Case is designed to hold PiJuice HAT and Pi Zero boards. The Crowd Supply PiJuice case features a sliding lid allowing easy access to the PiJuice and battery. The case provides small openings on the side to access the three buttons and two RGB LEDs on the PiJuice. Crowd Supply PiJuice Case is offered in the short version, compatible with the Raspberry Pi 3, 2, and B+.

Features

  • Designed and made in the UK from high-quality material
  • 4 x rubber feet included
  • Access to micro SD card holder
  • Leaves all ports accessible
  • No tools are necessary for assembly or disassembly
  • Access to buttons and LEDs on the PiJuice HAT

Videos

Đã phát hành: 2020-01-06 | Đã cập nhật: 2023-05-22