Signoid μArt USB-UART Converter

Signoid μArt USB-UART Converter is an isolated USB to UART-TTL adapter that is versatile, safe, and dependable. Use the converter to connect a UART to a computer's USB port, regardless of voltage levels, electric potentials, and communication speed. This Signoid can be used for data exchange or programming Arduinos, ESPs, or other devices. At the same time, μArt is robust and tolerates common user mistakes without being damaged or causing damage to other hardware. μArt was created to replace a collection of UART converters with a single, high-quality tool.

Features

  • Universal TTL-UART
    • 1.8V to 5.4V
    • Up to 3M speed
    • Standard and non-standard baud rates
    • Pins for handshaking and flashing various MCU families
  • Wide OS-support
  • Reliable
    • Galvanic isolation
    • Integrated pull-ups, signal filters, and power filters
  • Robust
    • Over-current protection
    • Reverse-polarity protection
    • ESD protection
    • Mechanical protection
  • Feature packed
    • Voltage-autosensing
    • LEDs and GPIOs
    • Software-configurable
  • 58mm x 33mm x 14mm, 16g

Videos

Đã phát hành: 2019-06-06 | Đã cập nhật: 2023-06-21