Crydom / Sensata PM67 Panel Mount Solid State Relays
Crydom/Sensata Technologies PM67 Panel Mount Solid-State Relays are compact 3-phase solid-state relays in a panel mountable 67.5mm wide package with output ratings up to 75A per channel at +40°C. Easy installation and large cage clamp terminals allow connecting wires up to 2AWG size on the output terminals without the use of any additional accessories, reducing installation costs and time. With built-in overvoltage protection and optional overtemperature protection, the solid-state relays are suitable for demanding heating, motion, and lighting applications. UL-approved and VDE certified, the Crydom/Sensata PM67 Panel Mount Solid State Relays are a powerful and versatile component with superior performance when compared to previous generations.Features
- 3-phase AC output panel mount SSRs
- Output ratings up to 75A at 600VAC
- 2 and 3 controlled legs option
- Over-temperature protection with alarm (optional)
- Built-in overvoltage protection
- Clamp cage terminal type accepts up to 2AWG wire size
- The layout of mounting holes is compatible with standard hockey puck SSRs
- IP20 touch-safe housing
- AC or DC control
- cURus and VDE approved
Specifications
- 48Vrms to 600Vrms at 47Hz to 440Hz operating voltage
- 1200Vpk transient overvoltage
- 1mArms maximum off-state leakage current at the rated voltage
- 500µsec minimum off-state dV/dt at the maximum rated voltage
- 0.5 minimum power factor at maximum load
- Solid-state output type
- 60mA maximum alarm output current
- 25pF input/output maximum capacitance
- 100kA short circuit current rating
- 93% humidity per IEC 60068-2-78
- Ambient temperature range
- -40°C to +80°C operating
- -40°C to +100°C storage
- 6.7oz (190g) typical weight
- Materials
- UL 94V-0 housing material
- Aluminum heat sink material
- Zinc-plated steel DIN rail clip material
- Nickel-plated hardware finish
- Overvoltage category III
Applications
- Plastic injection molding equipment
- Packaging equipment
- Industrial ovens
- Lighting control
- Professional cooking equipment
- Pump control
- Conveyor drives
- HVAC
Videos
Additional Resources
Related Accessories
Đã phát hành: 2019-11-11
| Đã cập nhật: 2023-05-18