Crydom / Sensata PMP Proportional Control Solid State Relays

Crydom / Sensata PMP Micro-Controller Based Single-Phase Proportional Control Solid State Relays are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing. The PMP components feature ratings from 25A up to 90A at 90VAC to 600VAC. PMP series solid state relays can vary the output load power proportionally to an analog control input from 0 to 100%. This can be achieved by two different methods: Phase Angle control and Burst Fire control (with Distributive Zero Cross). The control method to be used can be selected on the unit by means of a selector switch located on top of the SSR. This selector switch also allows the user to select the type of analog signal to be used at the control input. The available input types are 0 to 5VDC, 0 to 10VDC, and 4mA to 20mA. Crydom / Sensata  PMP Series Proportional SSRs are ideal for lamp dimming and resistive heating control, among other types of applications requiring proportional control.

Features

  • Single-phase proportional controller
  • Output ratings up to 90A at 600VAC
  • Phase Angle or Burst Fire control selectable operation modes
  • Selectable Control Input
    • 0 to 5VDC
    • 0 to 10VDC
    • 4mA to 20mA
  • 50/60Hz adaptive operational frequency function
  • 4mA to 20mA input does not require an auxiliary power supply
  • LED multifunction status indicator
  • Contactor configuration with "Elevator" screw terminals
  • cURus, IEC Rated, CE & RoHS Compliant

Specifications

  • 8VDC to 30VDC supply voltage range
  • 30mA max. supply current
  • 5 cycles max. initialization time
  • 1 cycle response time
  • 4000Vrms dielectric strength
  • 109Ω min. insulation resistance
  • 8pF max. input/output capacitance
  • -25°C to +70°C operating temperature range
  • 2.6oz (73g) typ. weight
  • UL94 V-0 housing material
  • Aluminum baseplate material
  • Nickel plated hardware finish
  • 93% non-condensing humidity rating

Circuit Block Diagram

Block Diagram - Crydom / Sensata PMP Proportional Control Solid State Relays
Đã phát hành: 2018-12-10 | Đã cập nhật: 2026-04-10