Crystek Corporation CPDxxx Series Power Detector

Crystek Corporation CPDxxx Series Power Detector features a 10MHz to 4GHz frequency range, zero bias Schottky, and a +30dBm maximum input signal. The Crystek Corporation CPDxxx Series Power Detector features an operating temperature of -20°C to +70°C and a storage temperature of -40°C to +85°C. Applications for the CPDxxx Series Power Detector include test equipment, low-cost RF power monitoring, and general lab use.

Features

  • 10MHz to 4GHz frequency range
  • Zero bias Schottky
  • Large signal power detector, greater than -10dBm
  • +30dBm maximum input signal
  • 100pF video capacitance
  • Temperature ranges
    • -20°C to +70°C operating
    • -40°C to +85°C storage

Applications

  • Test equipment
  • Low-cost RF power monitoring
  • General lab use

Schematic

Crystek Corporation CPDxxx Series Power Detector
Đã phát hành: 2012-01-20 | Đã cập nhật: 2020-12-18