Crystek Corporation CVPD-922 LVPECL VCXO Oscillator

Crystek Corporation CVPD-922 LVPECL VCXO Oscillator offers a 40MHz to 125MHz frequency range, 88mA maximum input current, and 1ms start-up time. This oscillator features reduced close-in phase noise of -85dBc/Hz at 10Hz offset, while the noise floor is -162dBc/Hz. Crystek Corporation CVPD-922 LVPECL VCXO Oscillator operates in a 0°C to +70°C temperature range.

Specifications

  • 40MHz to 125MHz frequency range
  • ±20ppm APR minimum frequency pulling
  • 3.3V ±0.3V input voltage
  • 88mA maximum input current rating
  • Differential LVPECL output
  • 1ns maximum rise/fall time
  • ±10% maximum linearity
  • 200ns disable time
  • 1ms typical start-up time
  • >10kHz at -3dB modulation bandwidth
  • 51kΩ input impedance
  • 0°C to +70°C temperature range
  • Phase noise at 100MHz
    • 10Hz: -85dBc/Hz
    • 100Hz: -115dBc/Hz
    • 1kHz: -145dBc/Hz
    • 10kHz: -155dBc/Hz
    • 100kHz: -160dBc/Hz
    • 1MHz: -162dBc/Hz
    • 10MHz: -162dBc/Hz
Đã phát hành: 2022-07-08 | Đã cập nhật: 2022-07-14