CTS Electronic Components 11CE & 12CE Rotary Encoders

CTS Electronic Components 11CE and 12CE Rotary Encoders offer 11mm and 12mm size packages and are available with and without a bushing. CTS 11CE and 12CE Rotary Encoders offer horizontal and vertical mount styles, selected resolutions, detent options, and a momentary push switch option. A rotational life of 30,000 cycles and a wide operating temperature range of -10°C to +70°C provide durability and reliability in many applications, including industrial, medical, and consumer products. Shaft length and trim options are also available. 12CE encoders offer backlit illuminated shafts for applications requiring illumination control in dim or dark spaces. LEDs are available in single, dual, and three-color options in a variety of colors.

Features

  • Compact 11mm or 12mm package size
  • 30,000 cycles rotational life
  • -10°C to +70°C operating temperature range
  • Momentary switch option
  • Bushing and mounting style options
  • 20,000 actuations switch life
  • Variety of standard resolutions and detent options
  • Single, dual, and tri-color LED backlit shaft (12CE)

Applications

  • Consumer portable electronics
  • Commercial appliances
  • Instrument amplifiers and guitar effects
  • Keyboards and synthesizers
  • Communications equipment
Đã phát hành: 2020-08-12 | Đã cập nhật: 2024-04-12