CTS Electronic Components Illuminated 12VR 12mm Panel Potentiometer

CTS Electronic Components Illuminated 12VR 12mm Panel Potentiometer offers a +10mA at 5VDC switch rating, a ±20% resistance tolerance, and a compact 12mm package size. The 12VR series features a variety of standard resistances and tapers. These potentiometers also have single, dual, and tri-color LED-backlit shafts. CTS Electronic Components Illuminated 12VR 12mm Panel Potentiometer is ideal for consumer portable electronics and commercial appliances.

Features

  • Compact 12mm package size
  • Single, dual, and tri-color LED-backlit shaft
  • Variety of standard resistances and tapers
  • 30,000 cycles of rotational life
  • 20,000 cycles of switch life

Applications

  • Consumer portable electronics
  • Commercial appliances
  • Instrument amplifiers and guitar effects
  • Keyboards and synthesizers
  • Communications equipment

Specifications

  • ±20% resistance tolerance
  • 0.05W power rating
  • 50VAC and 10VDC operating voltage
  • 30Ω residual resistance
  • 100mΩ switch contact resistance
  • 100MΩ at 250VDC for 1 min. insulation resistance
  • IP40 rating
  • -10°C to +70°C operating temperature range
Đã phát hành: 2019-07-10 | Đã cập nhật: 2023-05-18