CTS Electronic Components Model TT32 HCMOS TCXOs
CTS Electronic Components Model TT32 HCMOS Temperature Compensated Crystal Oscillators (TCXOs) are small size, low-cost oscillators at a 32.768kHz frequency. Employing the IC technology that provides low current consumption, the TT32 components from CTS provide a real-time clock reference with excellent stability and low jitter/phase noise performance. The ceramic surface mount package measures 3.28mm x 2.50mm x 1.40mm and offers an operating temperature range of -40°C to +85°C with ±5ppm stability.Applications
- Real Times clock reference
- Smart metering
- Portable electronics
- Timing synchronization
- GPS receivers
- Data loggers
- Telematics
- Battery-powered applications
- Industrial controls and automation
- Wireless communications
- Medical devices
- IoT
Specifications
- 32.768kHz frequency reference
- Low power consumption, 1.5µA max. at +3.3V
- Ceramic surface mount package
- Fundamental crystal design
- +1.8V, +2.5V, +3.0V, or +3.3V operating voltage
- Stability of ±5ppm
- -40°C to +85°C operating temperature range
Đã phát hành: 2018-06-18
| Đã cập nhật: 2022-10-06