CTS Electronic Components ATS Crystals

CTS ATS Crystals offer thru hole and surface mount versions with stable frequency over temperature and drive level. CTS ATS Crystals offer excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes the CTS ATS series suitable for microprocessor, telecommunication, industrial, consumer electronics, and networking applications.

Features

  • Standard HC-49/US (thru hole) and HC-49/US-SM (surface mount) packages
  • Stable frequency over temperature and drive level
  • Fundamental and 3rd overtone crystals
  • 3.2MHz to 64MHz frequency range
  • ±30ppm standard frequency tolerance
  • ±50ppm standard frequency stability
  • Operating temperature
    • -20°C to +70°C (standard)
    • -40°C to +85°C (available)
  • RoHS/Green compliant

Applications

  • Microprocessor
  • Telecommunication
  • Industrial
  • Consumer electronics
  • Networking applications
Đã phát hành: 2011-10-24 | Đã cập nhật: 2022-03-11