CUI Inc AE15C-UW, AE30C-UW, & AE45C-UW DC-DC Converters

CUI Inc AE15C-UW, AE30C-UW, and AE45C-UW DC-DC Converters offer up to 15W, 30W, or 45W isolated output, depending on the model. These DC-DC converters are designed to provide a reliable option for industrial applications, especially renewable energy. The devices feature 4000VAC / 5600VDC isolation and an ultra-wide 10:1 input voltage range, 150VDC to 1500VDC. All three variants include multiple protection functions, such as input reverse polarity, overcurrent, short-circuit, and overvoltage. Certifications include EN 62109 and UL 1714, CSA C22.2 No. 107.1. These AE15C-UW, AE30C-UW, and AE45C-UW DC-DC converters from CUI Inc are RoHS compliant and come in a 3" x 2" DIP5 package.

Features

  • Up to 15W, 30W, or 45W isolated output, depending on model
  • Ultra-wide 10:1 input voltage range, 150VDC to 1500VDC
  • 4000VAC / 5600VDC isolation
  • Overcurrent, short-circuit, overvoltage, and input reverse polarity protection
  • 3" x 2" DIP5 package
  • -40°C to +80°C operating temperature range
  • Certified to EN 62109
  • Certified to UL 1714, CSA C22.2 No. 107.1
  • RoHS compliant

Applications

  • Industrial
  • Renewable energy

Temperature Derating Curve

Performance Graph - CUI Inc AE15C-UW, AE30C-UW, & AE45C-UW DC-DC Converters
Đã phát hành: 2025-05-28 | Đã cập nhật: 2025-06-09