CUI Inc DQD50 DC-DC Converters

CUI Inc DQD50 DC-DC Converters offer 1500VDC isolation in a compact 2" x 1" footprint with three mounting options: PCB, chassis, and DIN rail. These 50W devices operate over a temperature range of -40°C to +105°C and feature single-regulated outputs and remote on/off control. Protections include overcurrent (OCP), short-circuit (SCP), overvoltage (OVP), and input undervoltage (UVLO). The devices are RoHS compliant and certified to the IEC/EN 62368-1 safety standard. CUI Inc DQD50 DC-DC Converters are designed as a reliable option for industrial and information technology equipment (ITE) applications.

Features

  • Single-regulated outputs
  • OCP, SCP, OVP, and UVLO
  • Remote on/off control
  • PCB, chassis, and DIN-rail mount options
  • Certified to IEC/EN 62368-1
  • RoHS compliant

Applications

  • ITE
  • Industrial

Specifications

  • Up to 50W isolated output
  • 1500VDC isolation
  • 9VDC to 75VDC input voltage range
  • 5VDC to 24VDC output voltage
  • 2" x 1" standard footprint
  • -40°C to +105°C operating temperature range, with derating

Derating Curves

Performance Graph - CUI Inc DQD50 DC-DC Converters
Đã phát hành: 2026-03-17 | Đã cập nhật: 2026-03-24