CUI Inc P78W-500 DC-DC Converters
CUI Inc P78W-500 DC-DC Converters are compact and non-isolated DC-DC converters designed to offer a high-performance alternative to linear regulators. These converters feature a maximum output current of 0.5A and a wide input voltage range of 9VDC to 90VDC. The P78W-500 DC-DC converters are housed in a compact 3-pin SIP package and are pin compatible with LM78XX linear regulators. Additionally, the P78W-500 converters do not require a heat sink, making them ideal for applications where board space is limited and energy efficiency is a concern.
Features
- 0.5A current output
- Pin compatible with LM78XX linear regulators
- -40°C to 85°C operating temperature range
- Up to 9VDC ~ 90VDC wide input voltage range
- 3.3VDC to 24VDC output voltage range
- Continuous short circuit protection
- 11.5mm x 8.5mm x 17.5mm dimensions
- Compact SIP3 package
- Certified to EN/IEC/UL 62368-1
Applications
- Industrials
- Consumers
Typical Application Circuit
Mechanical Drawings
Đã phát hành: 2025-12-16
| Đã cập nhật: 2026-01-04