CUI Inc PRC60W DC-DC Converters

CUI Inc PRC60W DC-DC Converters feature a 60W continuous power rating, a 4:1 input range, and single regulated outputs. The converters offer built-in protective measures, including short-circuit, overcurrent, overtemperature, and overvoltage protection. The CUI Inc PRC60W DC-DC Converters provide a 40VDC to 160VDC input voltage range and a 5VDC to 48VDC output voltage range within a -40°C to +105°C operating temperature range. The PRC60W converters are RoHS compliant and meet EN 50155 and EN 45545-2 requirements. The converters are ideal for commercial, railway, and industrial applications.

Features

  • Single regulated outputs
  • 4:1 input range
  • Short circuit protection
  • Overcurrent protection
  • Overtemperature protection
  • Overvoltage protection
  • Remote on/off function
  • Output voltage trim
  • Meets EN 50155 and EN 45545-2
  • RoHS compliant

Applications

  • Commercial
  • Railway
  • Industrial

Specifications

  • 40VDC to 160VDC input voltage range
  • 5VDC to 48VDC output voltage range
  • 12A to 1.25A max output current range
  • 60W max output power rating
  • 100mVp-p to 200mVp-p ripple and noise range
  • 88.5% to 90% typical efficiency
  • -40°C to +105°C operating temperature range
  • -55°C to +125°C storage temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc PRC60W DC-DC Converters

EMI Recommended Circuits

Đã phát hành: 2023-12-13 | Đã cập nhật: 2024-01-16